MFR Recommended

CES48033-25-R | |
|---|---|
DigiKey Part Number | CES48033-25-R-ND |
Manufacturer | |
Manufacturer Product Number | CES48033-25-R |
Description | DC DC CONVERTER 3.3V 83W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 76V Input |
Category | Current - Output (Max) 25A |
Mfr | Power (Watts) 83 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 2.28" L x 0.90" W x 0.33" H (57.9mm x 22.8mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS80483R3-R | Cosel USA, Inc. | 0 | 1776-1178-ND | 59,97000 € | MFR Recommended |


