Isolated Module DC DC Converter 1 Output 15V 3.4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBS502415-R

DigiKey Part Number
CBS502415-R-ND
Manufacturer
Manufacturer Product Number
CBS502415-R
Description
DC DC CONVERTER 15V 51W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.4A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
51 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OVP
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
Half Brick
Voltage - Input (Max)
36V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Supplier Device Package
Half Brick
Current - Output (Max)
3.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable