
CBS2002403-R | |
|---|---|
DigiKey Part Number | CBS2002403-R-ND |
Manufacturer | |
Manufacturer Product Number | CBS2002403-R |
Description | DC DC CONVERTER 3.3V 116W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 35A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 116 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Half Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 35A | Base Product Number |

