
BRFS50-R | |
|---|---|
DigiKey Part Number | BRFS50-R-ND |
Manufacturer | |
Manufacturer Product Number | BRFS50-R |
Description | DC DC CONVERTER 0.7-2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 2V 50A 4.5V - 14V Input |
Category | Current - Output (Max) 50A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.5mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, TUV |

