
BRFS150-R | |
|---|---|
DigiKey Part Number | 1776-3650-ND |
Manufacturer | |
Manufacturer Product Number | BRFS150-R |
Description | DC DC CONVERTER 0.6-1.8V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 150A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, Remote Sensing, OCP |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Bulk | Efficiency 89% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-SMD Module |
Number of Outputs 1 | Size / Dimension 1.50" L x 1.09" W x 0.54" H (38.0mm x 27.7mm x 13.8mm) |
Voltage - Input (Min) 4.5V | Control Features Enable, Active High |
Voltage - Input (Max) 14V | Approval Agency CE, cURus, TUV |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,26000 € | 75,26 € |
| Unit Price without VAT: | 75,26000 € |
|---|---|
| Unit Price with VAT: | 89,55940 € |

