
BRFS120-R | |
|---|---|
DigiKey Part Number | 1776-3648-ND |
Manufacturer | |
Manufacturer Product Number | BRFS120-R |
Description | DC DC CONVERTER 0.6-1.8V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 120A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, Remote Sensing, OCP |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Strip | Efficiency 89% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 14-SMD Module |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) |
Voltage - Input (Min) 4.5V | Control Features Enable, Active High |
Voltage - Input (Max) 14V | Approval Agency CE, cURus, TUV |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 120A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,07000 € | 60,07 € |
| Unit Price without VAT: | 60,07000 € |
|---|---|
| Unit Price with VAT: | 71,48330 € |

