
BRDS40-R | |
|---|---|
DigiKey Part Number | BRDS40-R-ND |
Manufacturer | |
Manufacturer Product Number | BRDS40-R |
Description | DC DC CONVERTER 0.6-2V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 2V 40A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP |
Packaging Box | Operating Temperature -45°C ~ 85°C |
Part Status Active | Efficiency 88.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 19-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,51000 € | 40,51 € |
| Unit Price without VAT: | 40,51000 € |
|---|---|
| Unit Price with VAT: | 48,20690 € |

