
AEA800F-48-R3 | |
|---|---|
DigiKey Part Number | 1776-AEA800F-48-R3-ND |
Manufacturer | |
Manufacturer Product Number | AEA800F-48-R3 |
Description | AC/DC CONVERTER 48V 610W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 95.5% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.00" L x 5.00" W x 2.26" H (203.2mm x 127.0mm x 57.4mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, DEMKO, TUV, UKCA |
Current - Output 1 17 A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,82000 € | 424,82 € |
| Unit Price without VAT: | 424,82000 € |
|---|---|
| Unit Price with VAT: | 505,53580 € |

