Image for AEA800F-36-R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA800F-36-R3

DigiKey Part Number
1776-AEA800F-36-R3-ND
Manufacturer
Manufacturer Product Number
AEA800F-36-R3
Description
AC/DC CONVERTER 36V 612W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
22.7 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
95.5%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.00" L x 5.00" W x 2.26" H (203.2mm x 127.0mm x 57.4mm)
Approval Agency
CE, cURus, DEMKO, TUV, UKCA
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1398,85000 €398,85 €
Manufacturers Standard Package
Unit Price without VAT:398,85000 €
Unit Price with VAT:474,63150 €