
AEA600F-24-R3 | |
|---|---|
DigiKey Part Number | 1776-AEA600F-24-R3-ND |
Manufacturer | |
Manufacturer Product Number | AEA600F-24-R3 |
Description | AC/DC CONVERTER 24V 480W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94.5% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.32" L x 5.00" W x 1.91" H (185.9mm x 127.0mm x 48.5mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, DEMKO, TUV, UKCA |
Current - Output 1 25 A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,60000 € | 283,60 € |
| Unit Price without VAT: | 283,60000 € |
|---|---|
| Unit Price with VAT: | 337,48400 € |

