
AC6-O2H2E-00 | |
|---|---|
DigiKey Part Number | AC6-O2H2E-00-ND |
Manufacturer | |
Manufacturer Product Number | AC6-O2H2E-00 |
Description | AC/DC CONVERTER 24V 12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 25 A |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 80% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 10.98" L x 5.00" W x 2.50" H (278.9mm x 127.0mm x 63.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Output 1 24V | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 2 12V | Minimum Load Required No |
Current - Output 1 6.5 A | Base Product Number |

