
AC6-02C2C-02-R | |
|---|---|
DigiKey Part Number | 1776-AC6-02C2C-02-R-ND |
Manufacturer | |
Manufacturer Product Number | AC6-02C2C-02-R |
Description | AC/DC CONVERTER 2X5V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 60 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Voltage - Isolation 2 kV |
Part Status Obsolete | Efficiency 80% |
Type Enclosed | Operating Temperature -20°C ~ 70°C |
Number of Outputs 3 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 10.98" L x 5.00" W x 2.50" H (278.9mm x 127.0mm x 63.5mm) |
Voltage - Output 1 5V | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Output 2 5V | Minimum Load Required No |
Current - Output 1 60 A |

