
AC4-RNE2C-00 | |
|---|---|
DigiKey Part Number | AC4-RNE2C-00-ND |
Manufacturer | |
Manufacturer Product Number | AC4-RNE2C-00 |
Description | AC/DC CONVERTER 24V 2X12V 5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 24V 12V 12V 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 5 A |
Mfr | Current - Output 3 13 A |
Series | Current - Output 4 60 A |
Packaging Box | Applications ITE (Commercial), Medical |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 78% |
Number of Outputs 4 | Operating Temperature -20°C ~ 70°C |
Voltage - Input 85 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) |
Voltage - Output 2 12V | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Output 3 12V | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 4 5V | Minimum Load Required No |
Current - Output 1 2.5 A | Base Product Number |

