
AC4-RMLKE-00 | |
|---|---|
DigiKey Part Number | AC4-RMLKE-00-ND |
Manufacturer | |
Manufacturer Product Number | AC4-RMLKE-00 |
Description | AC/DC CONVERTER 24V 5V 3.3V 48V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 5 Output 24V 5V 3.3V 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 10 A |
Mfr | Current - Output 4 3.2 A |
Series | Current - Output 5 13 A |
Packaging Box | Applications ITE (Commercial), Medical |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 78% |
Number of Outputs 5 | Operating Temperature -20°C ~ 70°C |
Voltage - Input 85 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) |
Voltage - Output 2 5V | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Output 3 3.3V | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 4 48V | Minimum Load Required No |
Current - Output 1 2.5 A | Base Product Number |
Current - Output 2 10 A |

