
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Thermocouple | |
Contact Type | Socket | |
Contact Size | 16S | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Chromel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 36,57600 € | 182,88 € |
10 | 34,74800 € | 347,48 € |
50 | 33,01040 € | 1.650,52 € |
100 | 31,35710 € | 3.135,71 € |
500 | 29,79164 € | 14.895,82 € |
1.000 | 28,30297 € | 28.302,97 € |
10.000 | 26,88745 € | 268.874,50 € |
Unit Price without VAT: | 36,57600 € |
---|---|
Unit Price with VAT: | 43,52544 € |