



Z92S4010PN | |
|---|---|
DigiKey Part Number | 338-Z92S4010PN-ND |
Manufacturer | |
Manufacturer Product Number | Z92S4010PN |
Description | CAP FILM 10UF 3% 400VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 400V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.690" L x 1.560" W (68.33mm x 39.62mm) | |
Height - Seated (Max) | 2.870" (72.90mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,23800 € | 52,38 € |
| 50 | 4,53100 € | 226,55 € |
| 100 | 4,31260 € | 431,26 € |
| 500 | 3,94240 € | 1.971,20 € |
| 1.000 | 3,82771 € | 3.827,71 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

