
WMF6W1K | |
|---|---|
DigiKey Part Number | WMF6W1K-ND |
Manufacturer | |
Manufacturer Product Number | WMF6W1K |
Description | CAP FILM 1UF 10% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF6W1K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.185" Dia x 2.563" L (30.10mm x 65.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 630V |

