
WMF6S47K-F | |
|---|---|
DigiKey Part Number | 338-3367-ND |
Manufacturer | |
Manufacturer Product Number | WMF6S47K-F |
Description | CAP FILM 0.047UF 10% 630VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 630V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF6S47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.429" Dia x 1.000" L (10.90mm x 25.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,21100 € | 42,11 € |
| 50 | 3,61300 € | 180,65 € |
| 200 | 3,27525 € | 655,05 € |
| 600 | 3,08683 € | 1.852,10 € |
| 1.000 | 3,01710 € | 3.017,10 € |
| 2.600 | 2,91062 € | 7.567,61 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

