
WMF6S1K-F | |
|---|---|
DigiKey Part Number | 338-3365-ND |
Manufacturer | |
Manufacturer Product Number | WMF6S1K-F |
Description | CAP FILM 10000PF 10% 630VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 630V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF6S1K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.291" Dia x 0.811" L (7.40mm x 20.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,41500 € | 24,15 € |
| 50 | 2,02220 € | 101,11 € |
| 200 | 1,80065 € | 360,13 € |
| 600 | 1,67703 € | 1.006,22 € |
| 1.000 | 1,63130 € | 1.631,30 € |
| 2.600 | 1,56149 € | 4.059,87 € |
| 5.000 | 1,52340 € | 7.617,00 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

