
WMF6P68K | |
|---|---|
DigiKey Part Number | WMF6P68K-ND |
Manufacturer | |
Manufacturer Product Number | WMF6P68K |
Description | CAP FILM 0.68UF 10% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 630V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF6P68K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.031" Dia x 2.000" L (26.20mm x 50.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 630V |

