
WMF6P22K-F | |
|---|---|
DigiKey Part Number | 338-4193-ND |
Manufacturer | |
Manufacturer Product Number | WMF6P22K-F |
Description | CAP FILM 0.22UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 630V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF6P22K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.720" Dia x 1.626" L (18.30mm x 41.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 5,97100 € | 59,71 € |
| 50 | 5,19600 € | 259,80 € |
| 100 | 4,95590 € | 495,59 € |
| 500 | 4,54920 € | 2.274,60 € |
| 1.000 | 4,42319 € | 4.423,19 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

