0.1 µF Film Capacitor 630V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMF6P1K-F

DigiKey Part Number
338-3364-ND
Manufacturer
Manufacturer Product Number
WMF6P1K-F
Description
CAP FILM 0.1UF 10% 630VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 630V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMF6P1K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.579" Dia x 1.374" L (14.70mm x 34.90mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
630V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.419
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,54000 €6,54 €
104,86900 €48,69 €
504,20200 €210,10 €
1003,99570 €399,57 €
5003,64628 €1.823,14 €
1.0003,53802 €3.538,02 €
Manufacturers Standard Package
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €