
WMF4S47K-F | |
|---|---|
DigiKey Part Number | 338-3363-ND |
Manufacturer | |
Manufacturer Product Number | WMF4S47K-F |
Description | CAP FILM 0.047UF 10% 400VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4S47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.433" Dia x 0.874" L (11.00mm x 22.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,46300 € | 14,63 € |
| 50 | 1,19580 € | 59,79 € |
| 200 | 1,04560 € | 209,12 € |
| 600 | 0,96185 € | 577,11 € |
| 1.000 | 0,93088 € | 930,88 € |
| 2.600 | 0,88360 € | 2.297,36 € |
| 5.000 | 0,85781 € | 4.289,05 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

