
WMF4P33K-F | |
|---|---|
DigiKey Part Number | WMF4P33K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMF4P33K-F |
Description | CAP FILM 0.33UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4P33K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.626" Dia x 1.626" L (15.90mm x 41.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,52777 € | 10.583,31 € |
| Unit Price without VAT: | 3,52777 € |
|---|---|
| Unit Price with VAT: | 4,19805 € |

