
WMF2W2K-F | |
|---|---|
DigiKey Part Number | WMF2W2K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMF2W2K-F |
Description | CAP FILM 2UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2W2K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.965" Dia x 1.874" L (24.50mm x 47.60mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 40 | 8,74925 € | 349,97 € |
| 80 | 8,38225 € | 670,58 € |
| 120 | 8,19833 € | 983,80 € |
| 520 | 7,68338 € | 3.995,36 € |
| 1.000 | 7,51364 € | 7.513,64 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |

