
WMF2S68K-F | |
|---|---|
DigiKey Part Number | WMF2S68K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMF2S68K-F |
Description | CAP FILM 0.068UF 10% 250VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2S68K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.315" Dia x 0.811" L (8.00mm x 20.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,11100 € | 21,11 € |
| 50 | 1,75640 € | 87,82 € |
| 400 | 1,48240 € | 592,96 € |
| 800 | 1,42126 € | 1.137,01 € |
| 1.200 | 1,39064 € | 1.668,77 € |
| 2.800 | 1,33684 € | 3.743,15 € |
| 5.200 | 1,30486 € | 6.785,27 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

