
WMF2S47K-F | |
|---|---|
DigiKey Part Number | 338-4191-ND |
Manufacturer | |
Manufacturer Product Number | WMF2S47K-F |
Description | CAP FILM 0.047UF 10% 250VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2S47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.295" Dia x 0.811" L (7.50mm x 20.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32300 € | 13,23 € |
| 50 | 1,07660 € | 53,83 € |
| 100 | 1,00050 € | 100,05 € |
| 500 | 0,87164 € | 435,82 € |
| 1.000 | 0,83177 € | 831,77 € |
| 2.500 | 0,78965 € | 1.974,12 € |
| 5.000 | 0,76424 € | 3.821,20 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

