
WMF2S33K-F | |
|---|---|
DigiKey Part Number | 2266-WMF2S33K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMF2S33K-F |
Description | CAP FILM 0.033UF 10% 250VDC AXIA |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2S33K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 0.811" L (7.00mm x 20.60mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

