
WMF2S22K-F | |
|---|---|
DigiKey Part Number | 338-4427-ND |
Manufacturer | |
Manufacturer Product Number | WMF2S22K-F |
Description | CAP FILM 0.022UF 10% 250VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2S22K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.260" Dia x 0.685" L (6.60mm x 17.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83300 € | 18,33 € |
| 50 | 1,51500 € | 75,75 € |
| 100 | 1,41670 € | 141,67 € |
| 500 | 1,25048 € | 625,24 € |
| 1.000 | 1,19901 € | 1.199,01 € |
| 2.500 | 1,14464 € | 2.861,60 € |
| 5.000 | 1,11185 € | 5.559,25 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

