
WMF2S15K | |
|---|---|
DigiKey Part Number | WMF2S15K-ND |
Manufacturer | |
Manufacturer Product Number | WMF2S15K |
Description | CAP FILM 0.015UF 10% 250VDC AXIA |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2S15K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.264" Dia x 0.563" L (6.70mm x 14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 250V |

