
WMF2P47K-F | |
|---|---|
DigiKey Part Number | 338-4426-ND |
Manufacturer | |
Manufacturer Product Number | WMF2P47K-F |
Description | CAP FILM 0.47UF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2P47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.610" Dia x 1.311" L (15.50mm x 33.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,68600 € | 16,86 € |
| 50 | 1,39000 € | 69,50 € |
| 100 | 1,29850 € | 129,85 € |
| 500 | 1,14372 € | 571,86 € |
| 1.000 | 1,12823 € | 1.128,23 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

