
WMF2P1K-F | |
|---|---|
DigiKey Part Number | 338-3361-ND |
Manufacturer | |
Manufacturer Product Number | WMF2P1K-F |
Description | CAP FILM 0.1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2P1K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.319" Dia x 0.937" L (8.10mm x 23.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,81100 € | 28,11 € |
| 50 | 2,36920 € | 118,46 € |
| 200 | 2,12045 € | 424,09 € |
| 600 | 1,98167 € | 1.189,00 € |
| 1.000 | 1,93030 € | 1.930,30 € |
| 2.600 | 1,85192 € | 4.814,99 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

