
WMF2D47K-F | |
|---|---|
DigiKey Part Number | 338-4425-ND |
Manufacturer | |
Manufacturer Product Number | WMF2D47K-F |
Description | CAP FILM 4700PF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2D47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.201" Dia x 0.563" L (5.10mm x 14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18200 € | 11,82 € |
| 50 | 0,95680 € | 47,84 € |
| 100 | 0,88700 € | 88,70 € |
| 500 | 0,76922 € | 384,61 € |
| 1.000 | 0,73272 € | 732,72 € |
| 2.500 | 0,69420 € | 1.735,50 € |
| 5.000 | 0,67096 € | 3.354,80 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

