
WMF2D1K | |
|---|---|
DigiKey Part Number | WMF2D1K-ND |
Manufacturer | |
Manufacturer Product Number | WMF2D1K |
Description | CAP FILM 1000PF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF2D1K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" Dia x 0.563" L (4.80mm x 14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMF2D1K-F | Cornell Dubilier Knowles | 435 | 338-3231-ND | 3,17000 € | Direct |


