
WMF1S82K-F | |
|---|---|
DigiKey Part Number | WMF1S82K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMF1S82K-F |
Description | CAP FILM 0.082UF 10% 100VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1S82K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.276" Dia x 0.937" L (7.00mm x 23.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34387 € | 1.343,87 € |
| Unit Price without VAT: | 1,34387 € |
|---|---|
| Unit Price with VAT: | 1,59921 € |

