
WMF1S68K-F | |
|---|---|
DigiKey Part Number | 338-4423-ND |
Manufacturer | |
Manufacturer Product Number | WMF1S68K-F |
Description | CAP FILM 0.068UF 10% 100VDC AXIA |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1S68K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" Dia x 0.811" L (7.50mm x 20.60mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22500 € | 12,25 € |
| 50 | 0,99440 € | 49,72 € |
| 100 | 0,92290 € | 92,29 € |
| 500 | 0,80208 € | 401,04 € |
| 1.000 | 0,76468 € | 764,68 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

