
WMF1S47K-F | |
|---|---|
DigiKey Part Number | 338-3360-ND |
Manufacturer | |
Manufacturer Product Number | WMF1S47K-F |
Description | CAP FILM 0.047UF 10% 100VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1S47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.256" Dia x 0.811" L (6.50mm x 20.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,86600 € | 18,66 € |
| 50 | 1,54360 € | 77,18 € |
| 100 | 1,44400 € | 144,40 € |
| 500 | 1,27542 € | 637,71 € |
| 1.000 | 1,22322 € | 1.223,22 € |
| 2.500 | 1,16809 € | 2.920,23 € |
| 5.000 | 1,13483 € | 5.674,15 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

