
WMF1S22K-F | |
|---|---|
DigiKey Part Number | 338-3359-ND |
Manufacturer | |
Manufacturer Product Number | WMF1S22K-F |
Description | CAP FILM 0.022UF 10% 100VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1S22K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.236" Dia x 0.685" L (6.00mm x 17.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20414 € | 1.204,14 € |
| Unit Price without VAT: | 1,20414 € |
|---|---|
| Unit Price with VAT: | 1,43293 € |

