
WMF1S1K-F | |
|---|---|
DigiKey Part Number | 338-3358-ND |
Manufacturer | |
Manufacturer Product Number | WMF1S1K-F |
Description | CAP FILM 10000PF 10% 100VDC AXIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1S1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.201" Dia x 0.563" L (5.10mm x 14.30mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,85600 € | 18,56 € |
| 50 | 1,53420 € | 76,71 € |
| 100 | 1,43450 € | 143,45 € |
| 500 | 1,26622 € | 633,11 € |
| 1.000 | 1,21411 € | 1.214,11 € |
| 2.500 | 1,15905 € | 2.897,62 € |
| 5.000 | 1,12585 € | 5.629,25 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

