
WMF1P68K | |
|---|---|
DigiKey Part Number | WMF1P68K-ND |
Manufacturer | |
Manufacturer Product Number | WMF1P68K |
Description | CAP FILM 0.68UF 10% 100VDC AXIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1P68K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.571" Dia x 1.248" L (14.50mm x 31.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 100V |

