
WMF1P1K-F | |
|---|---|
DigiKey Part Number | 338-3357-ND |
Manufacturer | |
Manufacturer Product Number | WMF1P1K-F |
Description | CAP FILM 0.1UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1P1K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.335" Dia x 0.937" L (8.50mm x 23.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,65600 € | 16,56 € |
| 50 | 1,36160 € | 68,08 € |
| 200 | 1,19605 € | 239,21 € |
| 600 | 1,10378 € | 662,27 € |
| 1.000 | 1,06966 € | 1.069,66 € |
| 2.600 | 1,01756 € | 2.645,66 € |
| 5.000 | 0,98915 € | 4.945,75 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

