
WMF1D47K-F | |
|---|---|
DigiKey Part Number | 338-4207-ND |
Manufacturer | |
Manufacturer Product Number | WMF1D47K-F |
Description | CAP FILM 4700PF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1D47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.197" Dia x 0.563" L (5.00mm x 14.30mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,26800 € | 22,68 € |
| 50 | 1,89220 € | 94,61 € |
| 100 | 1,77620 € | 177,62 € |
| 500 | 1,57964 € | 789,82 € |
| 1.000 | 1,51878 € | 1.518,78 € |
| 2.500 | 1,45448 € | 3.636,20 € |
| 5.000 | 1,41569 € | 7.078,45 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

