
WMF05P5K | |
|---|---|
DigiKey Part Number | WMF05P5K-ND |
Manufacturer | |
Manufacturer Product Number | WMF05P5K |
Description | CAP FILM 0.5UF 10% 50VDC AXIAL |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 50V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF05P5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.425" Dia x 1.063" L (10.80mm x 27.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

