0.22 µF Film Capacitor 50V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMF05P22K-F

DigiKey Part Number
338-4188-ND
Manufacturer
Manufacturer Product Number
WMF05P22K-F
Description
CAP FILM 0.22UF 10% 50VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 50V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMF05P22K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.358" Dia x 0.811" L (9.10mm x 20.60mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,56700 €15,67 €
501,28500 €64,25 €
2001,12610 €225,22 €
6001,03743 €622,46 €
1.0001,00465 €1.004,65 €
2.6000,95459 €2.481,93 €
5.0000,92729 €4.636,45 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €