0.1 µF Film Capacitor 50V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMF05P1K-F

DigiKey Part Number
338-3355-ND
Manufacturer
Manufacturer Product Number
WMF05P1K-F
Description
CAP FILM 0.1UF 10% 50VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 50V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMF05P1K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.280" Dia x 0.811" L (7.10mm x 20.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.407
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,19200 €21,92 €
501,82680 €91,34 €
1001,71390 €171,39 €
5001,52308 €761,54 €
1.0001,46397 €1.463,97 €
2.5001,40152 €3.503,80 €
5.0001,36385 €6.819,25 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €