
WMC4D1K-F | |
|---|---|
DigiKey Part Number | 338-4512-ND |
Manufacturer | |
Manufacturer Product Number | WMC4D1K-F |
Description | CAP FILM 1000PF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC4D1K-F Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.185" Dia x 0.469" L (4.70mm x 11.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,71060 € | 35,53 € |
| 100 | 0,65480 € | 65,48 € |
| 500 | 0,56084 € | 280,42 € |
| 1.000 | 0,53175 € | 531,75 € |
| 2.500 | 0,50102 € | 1.252,55 € |
| 5.000 | 0,48250 € | 2.412,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

