0.033 µF Film Capacitor 125V 250V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMC2S33K

DigiKey Part Number
WMC2S33K-ND
Manufacturer
Manufacturer Product Number
WMC2S33K
Description
CAP FILM 0.033UF 250VDC AXIAL
Customer Reference
Detailed Description
0.033 µF Film Capacitor 125V 250V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMC2S33K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Size / Dimension
0.248" Dia x 0.657" L (6.30mm x 16.70mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
125V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.