
WMC2S1K-F | |
|---|---|
DigiKey Part Number | 338-4187-ND |
Manufacturer | |
Manufacturer Product Number | WMC2S1K-F |
Description | CAP FILM 10000PF 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 125V 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC2S1K-F Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.185" Dia x 0.531" L (4.70mm x 13.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,98100 € | 19,81 € |
| 50 | 1,64340 € | 82,17 € |
| 100 | 1,53890 € | 153,89 € |
| 500 | 1,36240 € | 681,20 € |
| 1.000 | 1,30773 € | 1.307,73 € |
| 2.500 | 1,24998 € | 3.124,95 € |
| 5.000 | 1,21515 € | 6.075,75 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

