
WMC2P1K-F | |
|---|---|
DigiKey Part Number | WMC2P1K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMC2P1K-F |
Description | CAP FILM 0.1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC2P1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.382" Dia x 0.657" L (9.70mm x 16.70mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,73200 € | 27,32 € |
| 50 | 2,29940 € | 114,97 € |
| 100 | 2,16540 € | 216,54 € |
| 500 | 1,93870 € | 969,35 € |
| 1.000 | 1,86848 € | 1.868,48 € |
| 2.500 | 1,79430 € | 4.485,75 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

