
WMC2D33K-F | |
|---|---|
DigiKey Part Number | WMC2D33K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMC2D33K-F |
Description | CAP FILM 3300PF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 125V 250V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMC2D33K-F Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.185" Dia x 0.469" L (4.70mm x 11.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23032 € | 3.690,96 € |
| Unit Price without VAT: | 1,23032 € |
|---|---|
| Unit Price with VAT: | 1,46408 € |

